NKK SwitchesM2038SS1W01Switch Toggle
Switch Toggle (ON) OFF (ON) 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This compact M2038SS1W01 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a 3PDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2038SS1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 35.4 mm tall and 17.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.