Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
4PDT | |
ON None ON | |
6@125VAC | |
1000VAC | |
1000 | |
Straight | |
-30 | |
85 | |
Miniature |
The M2042SS1W01-RO toggle switch from NKK Switches allows you to control the status of your project. It has a 4PDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2042SS1W01-RO toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 35.4 mm tall and 22.3 mm deep.