NKK SwitchesM2044LL1A01Switch Toggle

Switch Toggle ON ON ON DP3T Locking Lever Solder Lug 6A 250VAC 30VDC 0.4VA Panel Mount with Threads

Control the status of your project with this M2044LL1A01 toggle switch from NKK Switches. This device has a maximum current rating of 6 A @ 125VAC. It has a DP3T configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2044LL1A01 toggle switch has a solder lug termination style. This product is 13 mm long, 42.2 mm tall and 22.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

396 parts: Ships in 10 days

This item has been discontinued

    Total$101.30Price for 10

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1521+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 396 parts
      • Price: $10.13