50% Off
Cornell Dubilier ElectronicsM20R104M5-FCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V X7R 20% Radial 2.54mm 125°C
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This M20R104M5-F multilayer ceramic capacitor (MLCC) from Cornell Dubilier consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 5.08(Max) mm long, 6.604(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 20%. The M20R104M5-F MLCC capacitor has a radial termination style.