Cornell Dubilier ElectronicsM20U104M5-FCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this M20U104M5-F multilayer ceramic capacitor from Cornell Dubilier! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.1uF. It has a tolerance of 20%. The M20U104M5-F MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.604(Max) mm tall and 3.81(Max) mm deep.

A datasheet is only available for this product at this time.