NKK SwitchesM2112LEW03Switch Toggle
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This M2112LEW03 toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -10 °C to 55 °C. The M2112LEW03 toggle switch has a PC pin termination style. This product is 13 mm long, 38.2 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.