NKK SwitchesM2112TCFW01Switch Toggle
Switch Toggle ON None ON SPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
M2112TCFW01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This compact M2112TCFW01 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 55 °C. The M2112TCFW01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 43 mm tall and 12.7 mm deep.