NKK SwitchesM2113TEFW01Switch Toggle
Switch Toggle ON OFF ON SPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Lighted Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
14.7 | |
1 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Diallyl Phthalate | |
Stainless Steel | |
Straight | |
-10 | |
55 | |
1/4-40 | |
13 | |
8 | |
12.7 | |
13.95 | |
13 | |
12.7 | |
43 |
This M2113TEFW01 toggle switch from NKK Switches is the best at minimizing lag between switches in your design.