NKK SwitchesM2122LCFW01Switch Toggle
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2122LCFW01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The M2122LCFW01 toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -10 °C to 55 °C. The M2122LCFW01 toggle switch has a solder lug termination style. This product is 13 mm long, 43 mm tall and 17.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.