MtronPTIM214TCN49.1520MHZSMD Crystal Oscillators
Oscillator XO 49.152MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CLLCC SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
49.152 | |
±50 | |
±3 (1st) | |
15 | |
55 | |
HCMOS | |
3 | |
3.6 | |
3.3 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
4 | |
Lead Shape | No Lead |