Carlisle Interconnect Technologies M22759/16-24-0 Cable Single Conductor
Hook-up Wire 24AWG 1.19mm Tinned Copper 600VAC

M22759/16-24-0 Carlisle Interconnect Technologies
Hook-up Wire 24AWG 1.19mm Tinned Copper 600VAC
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.3080 |
Automotive | No |
PPAP | No |
Cable Type | Hook-up Wire |
Wire Size (AWG) | 24 |
Conductor Material | Tin Plated Copper |
Maximum Outer Diameter (mm) | 1.19 |
Maximum Voltage Rating | 600VAC |
Insulation DC Resistance | 5000MOhm/1000ft |
Maximum Operating Temperature (°C) | 150 |
Bunch Stranding | 19x36 |
Insulation Color | Black |
Please Login or Create an Account to access the BOM tool.
M22759/16-24-0 Carlisle Interconnect Technologies
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Hook-up Wire 24AWG 1.19mm Tinned Copper 600VAC
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.3080 |
Automotive | No |
PPAP | No |
Cable Type | Hook-up Wire |
Wire Size (AWG) | 24 |
Conductor Material | Tin Plated Copper |
Maximum Outer Diameter (mm) | 1.19 |
Maximum Voltage Rating | 600VAC |
Insulation DC Resistance | 5000MOhm/1000ft |
Maximum Operating Temperature (°C) | 150 |
Bunch Stranding | 19x36 |
Insulation Color | Black |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers