EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8544.49.3080 |
Automotive | Unknown |
PPAP | Unknown |
Cable Type | Single Conductor Cable |
Wire Size (AWG) | 12 |
Maximum Outer Diameter (mm) | 2.61 |
Jacket Color | White |
Maximum Voltage Rating | 600VAC |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
This M22759/44-12-9 single conductor cable from Judd Wire Inc. is used for the transmission of electrical power between electronic devices.