STMicroelectronicsM24C16-FMC6TGEEPROM
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UFDFPN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
