STMicroelectronicsM24C32-DRDW8TP/KEEPROM
EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | Yes |
PPAP | Unknown |
32K | |
4Kx8 | |
12 | |
Yes | |
200 | |
450 | |
1 | |
Serial-I2C | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
2 | |
-40 | |
105 | |
Extended | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |