STMicroelectronicsM24LR-DISCOVERY
Discovery Kit For M24LR04E Dual Interface EEPROM With Energy Harvesting
Compliant | |
3A991a.2. | |
NRND | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
M24LR-DISCOVERY is a ready-to-use kit which features the M24LR04E-R Dual Interface EEPROM IC. It addresses a wide range of applications such as industrial or medical equipment and consumer electronics
Dev Kit Features
- M24LR boardM24LR04E-RMN6T/2 Dual Interface EEPROM with I2C and ISO/IEC 15693 RF interfaces, 4 Kbits of EEPROM and password protection in SO8N packageSTM8L152C6T6 8-bit microcontroller, with 8 Kbytes of Flash memorySTTS751-0WB3F, low-voltage digital temperature sensor20 x 40 mm inductive antenna etched on the PCBTwo function buttons (User and Reset)SWIM connector for programming and debuggingI2C connectorsLCD (24 segments, 4 commons)
- RF transceiver boardCR95HF-VMD5T 13.56 MHz multi-protocol contactless transceiver IC with SPI and UART serial accessSTM32F103CB 32-bit microcontroller, with 128 Kbytes of Flash memory47 x 34 mm 13.56 MHz inductive antenna etched on PCB and associated circuitryUSB connector for communication with host PC and demonstration board powering
Dev Kit Additional Information