Top Searched
STMicroelectronicsM24LR04E-RDW6T/2
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |