EU RoHS | Supplier Unconfirmed |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
Technology | Passive |
RF Type | NFC |
Style | IC |
Memory Size | 4Kbit |
Number of Overwrites (Times) | 1000000 |
Data Retention (Year) | 40(Min) |
Maximum Data Rate (Kbps) | 53 |
Frequency Range (kHz) | 13553 to 13567 |
Protocols Supported | ISO/IEC 15693|ISO/IEC 18000-3 |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Standard Package Name | Die |
Supplier Package | Die |