50% Off
TE ConnectivityM27500-24ML2T23Cable Multi-Conductor
Twisted Pair Cable Multi
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.30.80 |
Automotive | No |
PPAP | No |
Service Fee $7.00
Ships today
- Ships from:
- United States of America
- Date Code:
- 1943+
- Manufacturer Lead Time:
- 16 weeks
- Minimum Of :
- 1
- Maximum Of:
- 1633
- Country Of origin:
- United States of America
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships today
- Ships from:
- United States of America
- Date Code:
- 1943+
- Manufacturer Lead Time:
- 16 weeks
- Country Of origin:
- United States of America
- In Stock: 1,633 parts
- Price: $1.0111