STMicroelectronicsM27C256B-15F6EPROM
EPROM UV 256K-bit 32K x 8 150ns 28-Pin CFDIPW Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.5(Max) |
Package Width | 13.36(Max) |
Package Length | 37.34(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | CFDIPW |
28 |
EDA / CAD Models |