Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.5(Max) mm |
Package Width | 13.36(Max) mm |
Package Length | 37.34(Max) mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | CFDIPW |
28 | |
Lead Shape | Through Hole |
EDA / CAD Models |