GlenairM28840/16AG1P2Connector Circular
Conn Circular PIN 92 POS ST Cable Mount 92 Terminal 1 Port
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-28840 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
92 | |
92 | |
PIN | |
25-1 | |
No | |
46.4 | |
49.22 |
This M28840/16AG1P2 connector from Glenair is extremely useful for connecting circular peripherals to your device. Its shell size is 25-1. It has a plug type gender. This PL connector has 92 PL contacts. It has a straight body orientation. This product is 49.22 mm long with a diameter of 46.4 mm.