GlenairM29504/05-4046Connector Contact

Fiber Optic Contact For Circular Connector

Have a wire which needs to be connected to something? This M29504/05-4046 connector contact from Glenair will get you there. It has a straight body orientation. It has a socket type gender. This has a Connector Fiber Optics connector. This product is 28.8 mm long. This connector contact has an operating temperature range of -65 °C to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Sweden
    Manufacturer Lead Time:
    0 weeks
    • Price: