NKK SwitchesM2T12S4A5A03Switch Toggle

Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount

This compact process sealed M2T12S4A5A03 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2T12S4A5A03 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 24.47 mm tall and 6.6 mm deep.

A datasheet is only available for this product at this time.