NKK SwitchesM2T12S4A5A30Switch Toggle
Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this process sealed M2T12S4A5A30 toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2T12S4A5A30 toggle switch has a PC pin termination style. This product is 12.7 mm long and 27.31 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.