NKK SwitchesM2T12S4A5W30Switch Toggle
Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Bat Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
Chrome | |
7.62 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.2 | |
4.7 | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Right Angle | |
-30 | |
85 | |
Miniature | |
12.7 | |
6.35 | |
12.7 | |
6.6 | |
12.7 | |
27.31 |
Using this process sealed M2T12S4A5W30 toggle switch from NKK Switches is ideal for toggling the power of your applications. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2T12S4A5W30 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long and 27.31 mm.