NKK SwitchesM2T12S4A5W40/USwitch Toggle
Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Control the status of your project with this process sealed M2T12S4A5W40/U toggle switch from NKK Switches. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2T12S4A5W40/U toggle switch has a PC pin termination style. This product is 7.2 mm long, 12.7 mm tall and 34.69 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.