NKK SwitchesM2T12SA5G13Switch Toggle

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

Use this process sealed M2T12SA5G13 toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2T12SA5G13 toggle switch has a PC pin termination style. This product is 16.25 mm long, 30.75 mm tall and 8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

500 parts: Ships in 11 days

This item has been discontinued

    Total$99.84Price for 52

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1520+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $1.92