NKK SwitchesM2T12SA5G30Switch Toggle

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

The process sealed M2T12SA5G30 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2T12SA5G30 toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long and 32.39 mm.

370 parts: Ships in 11 days

This item has been discontinued

    Total$100.33Price for 95

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1514+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 370 parts
      • Price: $1.0561