NKK SwitchesM2T18S4A5G40Switch Toggle
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Bat Lever | |
SPDT | |
(ON) OFF (ON) | |
Unthreaded | |
6@125VAC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
100000 | |
Chrome | |
7.62 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.2 | |
3.81 | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Vertical Right Angle | |
-30 | |
85 | |
Miniature | |
7.2 | |
6.35 | |
12.7 | |
12.7 | |
7.2 | |
27.31 | |
12.7 |
Using this process sealed M2T18S4A5G40 toggle switch from NKK Switches is ideal for toggling the power of your applications. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2T18S4A5G40 toggle switch has a PC pin termination style. This product is 7.2 mm long, 12.7 mm tall and 27.31 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.