NKK SwitchesM2T18SA5G30Switch Toggle
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Bat Lever | |
SPDT | |
(ON) OFF (ON) | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
100000 | |
Chrome | |
12.7 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.2 | |
4.7 | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Right Angle | |
-30 | |
85 | |
Miniature | |
12.7 | |
6.35 | |
12.7 | |
6.6 | |
12.7 | |
32.39 |
This compact process sealed M2T18SA5G30 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2T18SA5G30 toggle switch has a PC pin termination style. This product is 12.7 mm long and 32.39 mm. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.