NKK SwitchesM2T18SA5G40Switch Toggle
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Control the status of your project with this process sealed M2T18SA5G40 toggle switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2T18SA5G40 toggle switch has a PC pin termination style. This product is 7.2 mm long, 12.7 mm tall and 39.77 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.