NKK SwitchesM2T22S4A5W30Switch Toggle
Switch Toggle ON None ON DPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The process sealed M2T22S4A5W30 toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2T22S4A5W30 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 11.5 mm tall and 31.12 mm deep.