NKK SwitchesM2T28SA5W03Switch Toggle

Switch Toggle (ON) OFF (ON) DPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount

Using this process sealed M2T28SA5W03 toggle switch from NKK Switches is ideal for toggling the power of your applications. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2T28SA5W03 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 29.55 mm tall and 11.5 mm deep.

A datasheet is only available for this product at this time.