EU RoHS | Compliant |
ECCN (US) | 3A992.a |
Part Status | Active |
HTS | 9030.32.00.00 |
Automotive | No |
PPAP | No |
Type | Data Acquisition/Switch System |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 55 |
Minimum Storage Temperature (°C) | -20 |
Maximum Storage Temperature (°C) | 70 |
Dimensions (mm) | 239x159x373.4 |
Product Weight (g) | 5700 |
Minimum Operating Supply Voltage | 100VAC|200VAC |
Maximum Operating Supply Voltage | 120VAC|240VAC |