EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9026.20.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Device Pressure Type | Gage |
Operating Pressure Range | 0psi to 100psi |
Maximum Overload Pressure | 200psi |
Equivalent Overload Pressure Range (psi) | 100 to 500 |
Accuracy (%) | ±0.25 |
Maximum Output Current (mA) | 20 |
Minimum Operating Supply Voltage (V) | 9 |
Typical Operating Supply Voltage (V) | 12|15|18|24 |
Maximum Operating Supply Voltage (V) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Port Size | 1/4-18 NPT |
Electrical Termination | Cable |
Media | Gas|Liquid |
IP Rating | IP67 |