GrayhillM3786/20-037Switch Rotary
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Need to expand design options by giving more than two positions for your switch? This M3786/20-037 rotary switch from Grayhill is a must-have! This device has a maximum current rating of 0.2 A @ 28VDC. It has a SP4T configuration. The M3786/20-037 rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.