Teledyne e2vM38510/00102BCA(E2VNSC)Logic Gates
NAND Gate 2-Element 4-IN Bipolar 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
TTL | |
NAND | |
2 | |
4-IN | |
0 | |
0 | |
1 | |
27@5V | |
27 | |
Bipolar | |
16 | |
-0.4 | |
4.5 | |
5 | |
5.5 | |
50 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |