Teledyne e2vM38510/01406BEA(E2VNSC)Multiplexers
Multiplexer 1-Element Bipolar 8-IN 16-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
TTL | |
Multiplexer | |
1 x 8:1 | |
1 | |
8 | |
1 | |
3 | |
1 | |
0 | |
Inverting/Non-Inverting | |
Bipolar | |
Single-Ended | |
No | |
Differential | |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |