Texas Instruments M38510/07402BDA Logic Gates
AND-OR-Invert Gate 1-Element 4-2-3-2-IN Bipolar 14-Pin CFPAK Tube
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 6.6(Max) |
Package Length | 9.91(Max) |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
14 | |
Lead Shape | Flat |
