Top Searched
Teledyne e2vM38510/10101BGAOperational Amplifiers - Op Amps
Op Amp Single GP ±20V 8-Pin Metal Can
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.52(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO-99 |
Supplier Package | Metal Can |
8 |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier M38510/10101BGA OP amp from e2v Aerospace & Defense is perfect for you! Its maximum power dissipation is 350 mW. Its typical dual supply voltage is ±9|±12|±15|±18 V, with a minimum of ±5 V and maximum of ±20 V. This op amp has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.