Texas InstrumentsM38510/11202BGALinear Comparators
Comparator Dual R-R O/P ±18V/36V 8-Pin TO-99 Tray
Not Compliant | |
3A001.a.2.c | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) mm |
Mounting | Through Hole |
Package Height | 4.7(Max) mm |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
8 |
This specialized M38510/11202BGA comparator circuit from Texas Instruments has a high-gain differential amplifier that compares between two input voltages and currents. It has an open collector output. Its maximum power dissipation is 330 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This comparator has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.