Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LS | |
Parity Generator/Checker | |
9 | |
1 | |
50@5V | |
50 | |
Bipolar | |
4 | |
-0.4 | |
4.5 | |
5 | |
5.5 | |
16000(Typ) | |
80(Typ) | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |