Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
F | |
Multiplexer | |
2 x 4:1 | |
1 | |
8 | |
2 | |
2 | |
2 | |
0 | |
Non-Inverting | |
7@5V | |
14 | |
Bipolar | |
Single-Ended | |
No | |
Single-Ended | |
20 | |
-1 | |
4.5 | |
5 | |
5.5 | |
50 | |
Single | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |