Teledyne e2vM38510/34302BEA(E2VNSC)Counter Shift Registers
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Binary | |
F | |
Counter | |
UP Counter | |
1 | |
4 | |
2 | |
0 | |
4 | |
4 | |
Synchronous | |
Synchronous | |
Uni-Directional | |
Positive-Edge | |
81@5V | |
81 | |
Bipolar | |
4.5 | |
5 | |
5.5 | |
50 | |
Yes | |
Yes | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |