Teledyne e2vM38510/75001BCA(NSC)Logic Gates
NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
AC | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
11@3.3V|8.5@5V | |
11 | |
CMOS | |
24 | |
-24 | |
2 | |
2.5|3.3|5 | |
6 | |
40 | |
50 | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |