Teledyne e2v M38510/75802B2A(E2VNSC) Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 20-Pin CLLCC
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
12@5V|16@3.3V | |
17 | |
CMOS | |
24 | |
-24 | |
2 | |
2.5|3.3|5 | |
6 | |
0.08 | |
50 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |