EU RoHS | Compliant with Exemption |
ECCN (US) | 4A994.a |
Part Status | Obsolete |
HTS | 8473.30.11.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Module | DRAM Module |
Subcategory | DDR4 SDRAM |
Module Density | 64Gbyte |
Organization | 8Gx72 |
Module Type | 288LRDIMM |
Number of Chip per Module | 36 |
Chip Density (bit) | 16G |
Data Bus Width (bit) | 72 |
Max. Access Time (ns) | 0.17 |
Maximum Clock Rate (MHz) | 2666 |
Chip Configuration | 4Gx4 |
Chip Package Type | 78FBGA |
Minimum Operating Supply Voltage (V) | 1.14 |
Typical Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 1.26 |
Operating Current (mA) | 5147 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Module Sides | Double |
ECC Support | Yes |
Number of Ranks | Quad |
Number of Chip Banks | 16 |
CAS Latency | 19 |
PLL | No |
SPD EEPROM Support | No |
Self Refresh | Yes |
Mounting | Socket |
Package Height | 31.25 |
Package Width | 4.3(Max) |
Package Length | 133.35 |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | LRDIMM |
Pin Count | 288 |