Samsung ElectronicsM386A8K40BM2-CTD6YMemory Modules
DRAM Module DDR4 SDRAM 64Gbyte 288LRDIMM
Compliant with Exemption | |
4A994.a | |
Obsolete | |
8473.30.11.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
64Gbyte | |
8Gx72 | |
288LRDIMM | |
36 | |
16G | |
72 | |
0.17 | |
2666 | |
4Gx4 | |
78FBGA | |
1.14 | |
1.2 | |
1.26 | |
5147 | |
0 | |
85 | |
Commercial | |
Double | |
Yes | |
Quad | |
16 | |
19 | |
No | |
No | |
Yes | |
Mounting | Socket |
Package Height | 31.25 |
Package Width | 4.3(Max) |
Package Length | 133.35 |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | LRDIMM |
288 |