VishayM39003/01-2268Capacitor Tantalum Solid

Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this M39003/01-2268 capacitor from Vishay does just that. It can withstand a voltage of 15 VDC. Its leakage current is 0.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of M. The M39003/01-2268 solid capacitor has an axial termination style. This product is 7.26 mm long with a diameter of 3.43 mm. It has a tolerance of 10%. Its capacitance value is 3.3uF.

3,759 parts: Ships today

    Total$11.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Israel
      • In Stock: 3,759 parts
      • Price: $11.066