KEMET CorporationM39003/01-2303Capacitor Tantalum Solid
Cap Tant Solid 5.6uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
5.6uF | |
10% | |
35VDC | |
3 | |
Extreme Low | |
1 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.7 X 12.04 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
N/R | |
N/R | |
N/A | |
4.7 | |
0.51 | |
N/R |
This M39003/01-2303 solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 35 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of M. It has a tolerance of 10%. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 5.6uF. The M39003/01-2303 solid capacitor has an axial termination style.